Legrand 410965 RCBO 1-pin 16 A 0.03 A 230 V

  • Item no.: 1435412
  • Manufacturer no.: 410965
  • EAN: 3414970351401

Type A instantaneous, for ac and dc. 0664-20 according to IEC 61009-1, VDE, ÖVE EN 61009-1. 1-pin with mitschaltendem neutral wire 230 V~. Rated voltage of 230V~, four-pole 400 V~, rated frequency 50 Hz, rated short-circuit current 6 kA, impact-resis…

  • Item no.: 1435412
  • Manufacturer no.: 410965
  • EAN: 3414970351401

Type A instantaneous, for ac and dc. 0664-20 according to IEC 61009-1, VDE, ÖVE EN 61009-1. 1-pin with mitschaltendem neutral wire 230 V~. Rated voltage of 230V~, four-pole 400 V~, rated frequency 50 Hz, rated short-circuit current 6 kA, impact-resis…

Similar products

See and discover other items from category RCCBs