
Highlights & Details
Laser removal knife DISTO™ D810
- Measuring range 0.05 m - 200m
- accuracy +/- 1.0 mm
- IP54
- Pythagoras measurement
- Bluetooth
- Touchscreen
- 1/4" tripod mount
Technical specifications
- Product type
Laser range finder
- Type
DISTO™ D810 Touch
- Min. reading range
0.05 m
- Max. reading range
200 m
- Accuracy ±
1.0 mm
- Units of measurement
yd
m
in
ft
- Functions
Addition and substraction
Non-stop reading
Area calculator
Altitude tracking
Built-in camera
Inclinometer function
Indirect measurement (trigonometric)
Timer function
Camera with built-in viewfinder
Volume calculator
- Power supply (details)
Li-ion battery
- Weight
238 g
- Weight, information
incl. rechargeable battery
IP54
- Memory
30
- Laser category
2
- Reading (details)
0.001 m
- Dim
(L x W x H) 164 x 61 x 31 mm
- Width
61 mm
- Height
31 mm
- Length
164 mm
- Features
Touchscreen
1/4" (6.3 mm) tripod adapter
Rechargeable Li-ion battery
Bluetooth
- Type
Disto D810
- Reading range
0.05 - 200 m
- UKCA
yes
Description
the intelligent solution for measuring and documenting!
The Leica DISTO™ D810 touch is the world's first laser distance measuring device with a touchscreen. This enables a fast and intuitive use. Also revolutionary is the determining distances in a photo. Thanks to the built-in camera can also photos and be charged via the USB port on a computer. The high level of functionality is complemented perfectly by the clever free app "Leica DISTO™ sketch".
Simply touch it
the large touch-screen enables a fast and intuitive operation. With well-known gestures such as wiping or zoom with two fingers are functions quickly and easily accessible. Measurements can be triggered via the touch screen.
Documentation with photos
thanks to the camera function of the Leica DISTO™ D810 touch you can display photos or photos for documentation is created and can be charged via the USB port on a computer. So no details to the measured target punk-ten lost.
Measure in the photo
revolutionary is the determining dimensions in a photo. The distance to the object is only measured. Then you can select the desired result with arrows marked on the display and the measurement value appears.
High precision
of the Leica DISTO™ D810 touch offers a variety of indirect measuring functions. Due to the special developed ckelten inclination sensor are the results very precise. An even higher accuracy is achieved with the use of the tripod adapter Leica FTA 360 with fine operation is achieved.
Features
- Energy Measurement
- Min. / Max. Measurement
- Smart horizontal mode
- High tracking
- High Profile Measurement
- Inclined Objects
- Long Range mode
- Photo/Screenshots
- Compass
- inclinations tracking
- surface/volume
- Addition/subtraction
- Pythagoras
- Stake-out function
- Trapezium measurement
- Pocket calculator
- gallery with USB Download
- measure in the photo
- 360° inclination sensor
- Measuring unit: m, ft, in
- Color display with viewfinder 4x zoom
- Bluetooth ® smart
- Protection class IP 54
- Free app for iOS/Android.
Scope of delivery
- Belt bag
- Hand strap
- Charger.

