Leica Geosystems TRI 100 757938 Crank drive tripod 1/4" Max. height=174 cm

  • Item no.: 823632
  • Manufacturer no.: 757938
  • EAN: 7640110690635

Professional-quality tripod with simple alignment

  • Item no.: 823632
  • Manufacturer no.: 757938
  • EAN: 7640110690635

Professional-quality tripod with simple alignment

  • Extension length: 70 - 174 cm
  • Tripod socket 6.3 mm (1 / 4 ")
Height (min.) 70 cm
Max. height 174 cm
Tripod thread mount 1/4"
Weight 2.4 kg
Display accuarcy -
Product type Crank drive tripod

Technical data

  • Extension length: 70 - 174 cm
  • Tripod socket 6.3 mm (1 / 4 ")
Height (min.) 70 cm
Max. height 174 cm
Tripod thread mount 1/4"
Weight 2.4 kg
Display accuarcy -
Product type Crank drive tripod

Frequently bought together

Similar products

See and discover other items from category Levels & Accessories