
Highlights & Details
Microscope Leica DM 300
- Brilliant lighting
- Mechanical object table
- Labelled iris diaphragm
Technical specifications
- Object table: (H x B) 135 x 135 mm mechanically
- LED lighting: 6000 K temp, Life 25 000 hours at full intensity
- Interocular distance: 52 to 75 mm
- 4-fold objective turret
- Product type
Transmission microscope
- Type
Monocular
- Type
Upright
- Optical magnification (min.)
40 x
- Optical magnification (max.)
1000 x
- Clearance (min.)
0.14 mm
- Clearance (max.)
17 mm
- Lighting type
Transmitted light
- Bulb type
LED (monochrome)
- Operating voltage
100 - 240 V
- Dim
(L x W x H) 230 x 182 x 380 mm
- Length
230 mm
- Width
182 mm
- Height
380 mm
- Type
Monocular
- Magnification
Achromat 4x, 10x, 40x, 100x/1.25 Oil
Documents & Downloads
Datasheet
Datasheet 819277 Leica Microsystems 13613383 DM300 Transmission microscope Monocular 1000 x Transmitted light
User & Safety Instructions
User & Safety Instructions 819277 Leica Microsystems 13613383 DM300 Transmission microscope Monocular 1000 x Transmitted light
Information
Information 819277 Leica Microsystems 13613383 DM300 Transmission microscope Monocular 1000 x Transmitted light
Description
The new training Microscope Leica DM300 from Leica Microsystems is the result of 165 years of experience in the development and manufacture of microscopes, combined with state-of-the-art technology in optics, mechanics and lighting. These microscopes to help students in all life sciences the finest details examine.
Lens types:
Achromatic: these lenses are for chromatic aberration (is an image defect optical lenses, the wavelength or color of light depends on), so that the pictures of two colors, mostly corrects red and blue, together. The Correction for spherical aberration is low. For enlargements of 30x or higher, in the event of a strong distortion at the edge of the image.
Semi-plan achromatic objectives: for the most part to compare with achromatischen lenses; however, for spherical aberration and magnification of 40X corrected. Plan (e-Plan) achromatic objectives: high-these are the best lenses. The spherical correction is so good that a sharp and high-contrast images from the center to the edge of the field of view.
This text is machine translated.
Features
- Integrated mechanical object table with low-mounted X/Y-control for precise transportation of samples at high magnification
- Vorzentriertes, Pre-focussed professional condenser system for optimum lighting
- For comfortable vision at longer laboratory meetings usually equipped with binocular tube
- Robust design of the Fokussiertriebs
- Leica EZLite™ LED lighting optimizes all components of the system
- Maintenance-free, sealed focus mechanism with brass axis. High-quality design ensures precise focus over the entire life of the microscope
- Spring-loaded, strong magnification, of wildlife at close quarters. objects to prevent the damage of slides
- Developed in accordance with international safety standards
- LED-lighting provides cool, white light and saves costs
- The lighting system provides a stable daylight quality with a large range of brightness of 200 to 1
- Compact size with small footprint allows for easy storage and easy transport
- Continuous tube rotation around 360 degrees for mitbeobachtung and simple storage.
Scope of delivery
- Immersion oil, 10 ml.








