Leica S9 E stereo microscope with 10° Greenough optical system
Zoom 9:1 apochromatic, viewing angle 35°, magnification 6.1x to 55x
Max. Resolution 500 LP/mm, working distance 122 mm in basic equipment
Object field diameter 37.7 mm and adjustable zoom limit with
Click-stop 10x, 20x, 30x, 40x and 50x, eye distance 50-76 mm
With FusionOptics for 3D-view with 12 mm depth-sharp and 37.7 mm object field
FusionOptics: Beam path left high depth-sharp – right high resolution
LED2500 on/transmitted light (brightness 13,700 Lux); with glass insert plate clear for 120mm
Power LEDs 1.2 Watt, (4 LEDs for ring light, 3 for angled lighting)
At LED2500 color temperature 5500°K, 25,000 h average life
Stand with LED-up and transmitted light: Leica LED2500
The high-quality and compact lighting system Leica LED2500 was developed for the Leica microscopes of the S-series, M-series and the DMS-series.
It combines the stand with a bright up and transmitted light, whereby the segments can be controlled together or individually. The stand can be easily transported and requires only a small amount of space.
The 4 pre-defined illumination scenarios generate different contrasts and enable a quick and easy operation. In the transmitted light, a directed transmitted light function is available in addition to a homogeneous and large transmitted light illumination. This allows you to view structures with low contrast.
The built-in LEDs of the latest generation have a long life of up to 25,000 hours, which reduces the running costs.
This text is machine translated.