9:1 zoom with 6.1x-55X magnification range (without ancillary lens, 10x eyepieces) and an object field up to 37.6mm for fast and precise examinations. 12mm depth of field through integrated FusionOptics technology. Greenough optics: Very flat (planes) object field with high depth of field, completely apochromic corrected microscope system, 35° Binocular tube for high comfort and user-friendliness. Working distance with standard optics 122mm (without protective glass) enables an optimum access to the sample. Optical resolution up to 250 lp/mm (1x ancillary lens, 10x eyepieces), maximum optical resolution up to 500 lp/mm (2x ancillary lens, 10x eyepieces). ClickStop positions in 10x, 20x, 30x, 40x and 50x, studies at certain magnification can be easily reproduced."Zerostat" anti-static microscope cover minimizes the risk of electrostatic discharge on sensitive components. Large number of different attachment lenses and eyepieces allows the optical performance of the microscope to be adapted to the respective application. With integrated documentation connection: 50/50% permanent beam splitter.
This text is machine translated.