Clean floors in no time at all with the cordless battery suction wiper Regulus Aqua PowerVac by LEIFHEIT. This not only absorbs coarse dirt, but also wipes the floor at the same time. Thanks to the 24V lithium-ion battery, the device comes without the annoying cable and is quickly available. With its slim, maneuverable design and a low weight of just 3.3 kg, it is easy to handle. Two cleaning levels (Eco and Turbo mode) provide for a maximum cleaning power. The rotating micro-fiber roller with up to 3000 rpm removes even stubborn dirt in a flash. The water supply can be individually regulated by pressing a button - ideal for the flexible cleaning of tiles, plastic and stone floors as well as sealed wooden floors. To keep the cleaning roller clean, the suction wiper also has a self-cleaning system. When the dirty water tank is full, the intelligent message system warns with "Tank Control Technology". The fresh water tank as well as the dirty water tank are easy to remove and can be filled and emptied easily. Thanks to the convenient stand function, the device can be switched off anywhere. Powerful rechargeable battery for cleaning up to 22 minutes and thus 65 m² area. The set contains two extra cleaning rollers.
This text is machine translated.