Leitz Folder Active Solid A4 Spine width: 65 mm Black 2 brackets 10481095
Innovative folder in the timeless solid design and duo-optik with glowing outdoor color and inside in a warm gray shade. Made of light material and with ergonomic shape perfectly for the demanding everyday life in the office as well as for the work w…
Innovative folder in the timeless solid design and duo-optik with glowing outdoor color and inside in a warm gray shade. Made of light material and with ergonomic shape perfectly for the demanding everyday life in the office as well as for the work w…
Folder Active Solid A4 Spine width: 65 mm Black
Innovative folder in the timeless solid design and duo-optik with glowing outdoor color and inside in a warm gray shade. Made of light material and with ergonomic shape perfectly for the demanding everyday life in the office as well as for the work while on the move. With 180° precision mechanism for 50% more open and 20% faster working.
This text is machine translated.
Highlights & Details
- Made of sturdy, light, water and dirt-repellent polyfoam
- Patented 180°-Precision mechanism for 50% more open and 20%
- Sophisticated Rubber Band Closure with elastic rubber band for safe transportation of documents
- With pen flap and three interior pockets for loose documents, CDs and business cards
- Rounded Back With handle hole for comfortable carrying
- For approximately 350 sheets (80 g/m²)
Comments
Customer reviews
Similar products
See and discover other items from category Standard Folder