Leitz Multi-Charger 6264-00-01 USB charging station Mains socket Max. output current 4000 mA 4 x USB

  • Item no.: 1384066
  • Manufacturer no.: 6264-00-01
  • EAN: 4002432398973

Charging cable since, charging cable here, cable mess and long searches for the right cable! A problem which has almost every affected.The multi charging station is here the solution to all devices at one place to charge with well-thought cable manag…

  • Warranty: 24 months
  • Manufacturer: Leitz
  • Item no.: 1384066
  • Manufacturer no.: 6264-00-01
  • EAN: 4002432398973

Charging cable since, charging cable here, cable mess and long searches for the right cable! A problem which has almost every affected.The multi charging station is here the solution to all devices at one place to charge with well-thought cable manag…

  • Warranty: 24 months
  • Manufacturer: Leitz
Output voltage 5 V
Input voltage 100 - 240 V
Weight 950 g
Type Multi-Charger
Colour White
Height 80 mm
Length 204 mm
Width 240 mm
Inputs Europlug
Max. output current 4000 mA
No. of outputs 4 x
Outputs USB
Max. output current per channel 2000 mA
Used at Mains socket
Product type USB charging station

Technical data

Output voltage 5 V
Input voltage 100 - 240 V
Weight 950 g
Type Multi-Charger
Colour White
Height 80 mm
Length 204 mm
Width 240 mm
Inputs Europlug
Max. output current 4000 mA

Frequently bought together

Similar products

See and discover other items from category USB Chargers