Lenco MC-250BK Audio system Bluetooth, CD, DAB+, Internet radio, USB, FM, 2 x 10 W Black
The MC-250 from Lenco is a micro-set with 7.1 cm (2.8 inch) color display and Internet connection. DAB+, Bluetooth® and CD / MP3 player. Suitable for any living room.Discover the power of the 2 x 12 watt loudspeakers with your friends or connect your…
- Warranty: 24 months
- Manufacturer: Lenco
The MC-250 from Lenco is a micro-set with 7.1 cm (2.8 inch) color display and Internet connection. DAB+, Bluetooth® and CD / MP3 player. Suitable for any living room.Discover the power of the 2 x 12 watt loudspeakers with your friends or connect your…
- Warranty: 24 months
- Manufacturer: Lenco
Technical data
Functions | Bluetooth , CD , DAB+ , Internet radio , USB , FM |
---|---|
Interfaces (input) | USB |
Interfaces (output) | Bluetooth |
Playback of | CD , MP3 |
Colour | Black |
Output rating | 2 x 10 W |
Product type | Audio system |
Lenco MC-250BK micro system with Internet radio, DAB+, BT, CD
The MC-250 from Lenco is a micro-set with 7.1 cm (2.8 inch) color display and Internet connection. DAB+, Bluetooth® and CD / MP3 player. Suitable for any living room.
Discover the power of the 2 x 12 watt loudspeakers with your friends or connect your headphones via the AUX-input, in order to hear your favorite song during repetitions. The supplied remote control makes operation even easier.
This text is machine translated.
Highlights & Details
- FM radio with Internet connection
- DAB+ function for receiving digital radio stations
- With CD / MP3 player
- 7.1 cm (2.8 inch) color display
- Two built-in wooden speakers
- Bluetooth® function
- USB and headphone connection
Delivery
- Lenco MC-250BK micro system with Internet radio, DAB+, BT, CD
- Remote control
- Power supply unit
- Warranty: 24 months
- Manufacturer: Lenco
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Stereo Systems