Lenovo 14e 35.6 cm (14 inch) Chromebook AMD A4 8 GB 64 GB eMMC Google Chrome OS Black

  • Item no.: 2159609
  • Manufacturer no.: 81MH0001GE
  • EAN: 0193268680395

The all-in-one solution for schoolsDISCOVER THE NEW 14E CHROMEBOOK, THE NEW FAVORITE TOOL OF EVERY TEACHER.The brand new 14e Chromebook brings the passion of your teachers to life. This intelligent high-tech device enables teachers to introduce new c…

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2159609
  • Manufacturer no.: 81MH0001GE
  • EAN: 0193268680395

The all-in-one solution for schoolsDISCOVER THE NEW 14E CHROMEBOOK, THE NEW FAVORITE TOOL OF EVERY TEACHER.The brand new 14e Chromebook brings the passion of your teachers to life. This intelligent high-tech device enables teachers to introduce new c…

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display properties In-plane switching , Colour
Display resolution 1920 x 1080 p
CPU 2.5 GHz A4 AMD® dual-core processor
CPU series AMD A4
Processor cores (No.) 2 x
CPU speed 2.5 GHz
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 1
No. of graphics cards 1
Hard drive capacity (total) 64 GB
Hard drive 1 type eMMC
Hard drive 64 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 4.2
Mobile internet WiFi
Fingerprint No
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 2 x
Interfaces Bluetooth , Card reader , Headphone/mic combo jack (3.5 mm) , USB3.1 (Gen 1) , USB-C™ , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Supported memory cards microSD
Colour Black
Width 328 mm
Height 17.7 mm
T 225 mm
Weight 1.21 kg
Battery / technology 57 Wh
Operating time (max.) 10 h
Product type Chromebook
Operating system (Version) Google Chrome OS

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display properties In-plane switching , Colour
Display resolution 1920 x 1080 p
CPU 2.5 GHz A4 AMD® dual-core processor
CPU series AMD A4
Processor cores (No.) 2 x
CPU speed 2.5 GHz
RAM
8 GB

Frequently bought together

Similar products

See and discover other items from category Chromebooks & Netbooks