Lenovo 330-17IKBR 43.9 cm (17.3 inch) Laptop Intel Core i3 i3-7020U 8 GB 256 GB SSD Intel HD Graphics 620 Windows® 10

  • Item no.: 2197570
  • Manufacturer no.: 81DM009TGE
  • EAN: 0193268224100

Lenovo 330-17IKBR Laptop 43.9 cm Grey

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2197570
  • Manufacturer no.: 81DM009TGE
  • EAN: 0193268224100

Lenovo 330-17IKBR Laptop 43.9 cm Grey

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD
Display properties Anti-glare
Display resolution 1600 x 900 p
CPU Intel® Core™ i3 (7. Generation) 7020U processor
CPU series Intel Core i3
Processor/type i3-7020U
Processor generation 7th Gen (Kaby Lake)
Processor cores (No.) 2 x
CPU speed 2.3 GHz
CPU cache 3 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2133 MHz
RAM / Max. upgrade 16 GB
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 620
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection SATA (150 MB/s)
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.1
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , HDMI™ , USB , USB-C™ , Card reader , LAN (10/100/1000 Mbps) , Wi-Fi
Supported memory cards SD , SDHC , SDXC , MMC
Colour Grey
Width 418 mm
Height 24.9 mm
Depth 293 mm
Weight 2.8 kg
Operating time (max.) 6 h
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD
Display properties Anti-glare
Display resolution 1600 x 900 p
CPU Intel® Core™ i3 (7. Generation) 7020U processor
CPU series Intel Core i3
Processor/type i3-7020U
Processor generation 7th Gen (Kaby Lake)
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Laptops