Lenovo 39.6 cm (15.6 inch) HD Laptop AMD A9 A9-9425 8 GB RAM 256 GB SSD AMD Radeon R5 Win 10 Home Black 81MT0013GE?03

  • Item no.: 2233937
  • Manufacturer no.: 81MT0013GE?03
  • EAN: 0193268538139

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2233937
  • Manufacturer no.: 81MT0013GE?03
  • EAN: 0193268538139

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: Lenovo
Bluetooth 4.1
Display (cm) 39.6 cm
Colour Black
Depth 253.4 mm
Height 22.7 mm
Width 375.6 mm
Screen size diagonal (inches) 15.6 inch
Display format 16:9
Display properties LED backlit , Anti-glare
Display resolution 1366 x 768 p
Drive SuperMulti DVD burner
SSD 1 type SSD
SSD size (total) 256 GB
Graphics card type AMD Radeon
No. of HDMI ports 1 x
No. of graphics cards 1
Processor cores (No.) 2 x
Keyboard layout German, QWERTZ, Windows®
Display resolution mode HD
Graphics card type R5
Interfaces HDMI™ , USB 3.0 , Headphone/mic combo jack (3.5 mm) , Card reader , Wi-Fi , Bluetooth , LAN (10/100/1000 Mbps)
Mobile internet WiFi
CPU series AMD A9
Supported memory cards SD , MMC , SDHC , SDXC
Microphone Yes
Turbo frequency (max.) 3.7 GHz
Operating system (Version) Windows® 10 Home 64-Bit
CPU AMD A9-9425 Dual Core (2 x 3.1 GHz / max. 3.7 GHz, 1 MB cache)
CPU speed 3.1 GHz
No. of Gigabit LANs 1 x
Built-in speakers Yes
RAM
8 GB
RAM type DDR4 RAM
SSD 256 GB
SSD connection SATA (150 MB/s)
Processor/type A9-9425
Webcam Yes
Weight 2.1 kg
Battery / technology 2 cell (30 Wh)
CPU cache 1 MB
Product type Laptop

Technical data

Bluetooth 4.1
Display (cm) 39.6 cm
Colour Black
Depth 253.4 mm
Height 22.7 mm
Width 375.6 mm
Screen size diagonal (inches) 15.6 inch
Display format 16:9
Display properties LED backlit , Anti-glare
Display resolution 1366 x 768 p

Frequently bought together

Similar products

See and discover other items from category