Lenovo 40B20135EU USB-C® docking station Compatible with: Lenovo Thinkpad
Lenovo recognizes that today's businesses need a variety of PCs and brands to meet their business needs. For this reason, the Lenovo USB-C docking station is not only compatible with Lenovo notebooks, but also supports HP and Dell notebooks. Disclaim…
Lenovo recognizes that today's businesses need a variety of PCs and brands to meet their business needs. For this reason, the Lenovo USB-C docking station is not only compatible with Lenovo notebooks, but also supports HP and Dell notebooks. Disclaim…
Lenovo 40B20135EU USB-C® docking station
Lenovo recognizes that today's businesses need a variety of PCs and brands to meet their business needs. For this reason, the Lenovo USB-C docking station is not only compatible with Lenovo notebooks, but also supports HP and Dell notebooks. Disclaimer: Lenovo USB-C and Thunderbolt docking stations work with notebooks with a Type-C port that supports industry-standard USB-C Alt-Mode or Thunderbolt protocols. Lenovo USB-C and Thunderbolt docking stations support additional features for most Lenovo ThinkPad notebooks, such as MAC address looping, WOL, and mirrored power switches.
This text is machine translated.
Highlights & Details
- Connection A (or inputs): USB-C® plug
- Connecton B (or outputs): USB 3.2 2nd Gen port A (USB 3.1), USB 2.0 port A, USB-C® socket, RJ45 socket, DisplayPort socket, HDMI socket, Headphones/mic combo (3.5 mm jack)
- No. of supported monitors: 3
- Maximum resolution: 3840 x 2160 p
- Key features:
Comments
Customer reviews
Similar products
See and discover other items from category Laptop Docking Stations, Port Replicators