Lenovo 500 FHD Full HD webcam 1920 x 1080 p Clip mount
The Lenovo 500 FHD Webcam (4XC0V13599) is a USB Video Class (UVC) compatible video camera for teleconferencing applications on a desktop or laptop. It is a reliable digital video device for transmitting video data in HD quality via a high-speed USB i…
- Warranty: 24 months
- Manufacturer: Lenovo
The Lenovo 500 FHD Webcam (4XC0V13599) is a USB Video Class (UVC) compatible video camera for teleconferencing applications on a desktop or laptop. It is a reliable digital video device for transmitting video data in HD quality via a high-speed USB i…
- Warranty: 24 months
- Manufacturer: Lenovo
Documents & Downloads
Lenovo 500 FHD Webcam
The Lenovo 500 FHD Webcam (4XC0V13599) is a USB Video Class (UVC) compatible video camera for teleconferencing applications on a desktop or laptop. It is a reliable digital video device for transmitting video data in HD quality via a high-speed USB interface in Full HD mode. It is easy to use and the functional mechanical mechanism provides an excellent user experience. It transmits or transmits its picture in real time via a computer to a computer network and also offers a fast and secure face recognition for Windows Hello.
This text is machine translated.
Highlights & Details
- Enjoy pixel-accurate high-resolution Full HD 1080P videos
- Effortless automatic login with face recognition technology
- Plug-and-play USB connectivity for easy setup
- Capture everything with 75° wide angle lens and 360° pan/tilt control
- Internal protective cover in premium quality
- Type C to A connections support any PC or notebook
- Extra long, replaceable cable
- Warranty: 24 months
- Manufacturer: Lenovo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Webcams