Lenovo 500e 29.5 cm (11.6 inch) Chromebook Intel® Celeron® N4100 8 GB 64 GB eMMC Intel HD Graphics 500 Chrome OS Black

  • Item no.: 2159612
  • Manufacturer no.: 81MC0009GE
  • EAN: 0193268647206

Introducing the Lenovo 500e Chromebook, a state-of-the-art learning tool.The 500e is not only powerful and portable, but also provides a certain "class" thanks to its attractive functions in every classroom. In addition to its Gorilla Glass HD touchs…

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2159612
  • Manufacturer no.: 81MC0009GE
  • EAN: 0193268647206

Introducing the Lenovo 500e Chromebook, a state-of-the-art learning tool.The 500e is not only powerful and portable, but also provides a certain "class" thanks to its attractive functions in every classroom. In addition to its Gorilla Glass HD touchs…

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 29.5 cm
Screen size diagonal (inches) 11.6 inch
Display resolution mode HD+
Display properties In-plane switching , Multi-touch , Colour
Display resolution 1366 x 768 p
CPU Intel® Celeron® Processor N3450 (up to 2.20 GHz, 2 MB Intel® Cache)
CPU series Intel® Celeron®
Processor/type N4100
Processor cores (No.) 4 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.4 GHz
CPU cache 2 MB
RAM
8 GB
No. of memory slots 1
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 500
Hard drive capacity (total) 64 GB
Hard drive 1 type eMMC
Hard drive 64 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 4.2
Mobile internet WiFi
Fingerprint No
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 2 x
Interfaces M.2
Supported memory cards microSD
Colour Black
Width 290 mm
Height 20.35 mm
Depth 204 mm
Weight 1.35 kg
Battery / technology 42 Wh
Operating time (max.) 10 h
Product type Chromebook
Operating system (Version) Chrome OS

Technical data

Display (cm) 29.5 cm
Screen size diagonal (inches) 11.6 inch
Display resolution mode HD+
Display properties In-plane switching , Multi-touch , Colour
Display resolution 1366 x 768 p
CPU Intel® Celeron® Processor N3450 (up to 2.20 GHz, 2 MB Intel® Cache)
CPU series Intel® Celeron®
Processor/type N4100
Processor cores (No.) 4 x
CPU speed 1.1 GHz

Frequently bought together

Similar products

See and discover other items from category