Technical data
Type | Ideapad 320-17IKB |
---|---|
Display (cm) | 43.9 cm |
Screen size diagonal (inches) | 17.3 inch |
Display resolution mode | HD+ |
Display properties | Matt , LED backlit , Colour |
Display resolution | 1600 x 900 p |
Display format | 16:9 |
CPU series | Intel® Core™ i5 |
Processor/type | i5-7200U |
Processor generation | 7th Gen (Kaby Lake) |
Processor cores (No.) | 2 x |
---|---|
CPU speed | 2.5 GHz |
Turbo frequency (max.) | 3.1 GHz |
CPU cache | 3 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Graphics card type | Intel HD Graphics |
Graphics card type | 620 |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | SSD m.2 SATA III (600 MB/s) |
SSD size (total) | 256 GB |
Drive | DVD burner |
Built-in speakers | Yes (built-in) |
Microphone | Yes (built-in) |
Webcam | Yes (built-in) |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | USB 2.0 , USB 3.0 , HDMI™ , LAN (10/100/1000 Mbps) , Wi-Fi 802.11 b/g/n |
No. of USB 2.0 ports | 1 x |
No. of USB 3.0 ports | 1 x |
Colour | Black |
Width | 418 mm |
Height | 24.9 mm |
Depth | 292.6 mm |
Weight | 3.0 kg |
Operating time (max.) | 4.5 h |
Software included | Libreoffice package full version (full Word and Excel compatible) , GData Internet Security (latest version) Full version, including 1/2 year updates |
Operating system (Version) | Windows® 10 Pro |
Product type | Laptop |
Lenovo notebook 17.3 Core i5-SSD
Highlights & Details
- Display: 43.9 cm (17.3 inch) Matt, LED backlit, Colour HD+ 1600 x 900 p
- CPU: Intel® Core™ i5 i5-7200U 7th Gen (Kaby Lake) (2 x 2.5 GHz)
- RAM: 8 GB DDR4 RAM
- Memory size: 256 GB SSD
- Graphics card :Intel HD Graphics 620
- Operating system: Windows® 10 Pro
Facts
- Intel® Core™ i 5-7200 U processor (up to 3.10 GHz with Intel® Turbo Boost Technology 2.0, 3 MB Intel® Smart Cache) · 43.9 cm (17.3") Matt HD+ display with LED backlight · 256 GB SSD memory · 8 GB DDR4-RAM main memory · Graphics: Intel HD Graphics Card 620 · 1x USB 2.0, 1x USB 3.0, 1x HDMI, 1x Gigabit LAN (DSL), WLAN b/g/n · Integrated stereo speakers · HD webcam with microphone · Operating system: Windows ® 10 Pro
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
Custom-made:The device has been technically changed from our suppliers, for example, memory or hard drive/SSD upgraded or supply the product contrary to the manufacturer with pre-installed Windows 10 Prof..
The technical processing was the original packaging already once opened. Article Condition: new goods
HDMI® is a registered trademark of HDMI Licensing, LLC.
Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops