Lenovo Lenovo ThinkVision T2054p - LED-Monitor LCD 49.5 cm (19.5 inch) EEC A+ (A++ - E) 1440 x 900 p HD 7 ms HDMI™, Dis

  • Item no.: 1717985
  • Manufacturer no.: 60G1MAT2EU
  • EAN: 0190404485746

Lenovo Lenovo ThinkVision T2054p - LED-Monitor LCD Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 1717985
  • Manufacturer no.: 60G1MAT2EU
  • EAN: 0190404485746

Lenovo Lenovo ThinkVision T2054p - LED-Monitor LCD Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
Product type LCD
Screen size diagonal (inches) 19.5 inch
Display (cm) 49.5 cm
Resolution (max.) 1440 x 900 p
Display resolution mode HD
Colour Black
Image format 16:10
Panel technology IPS LCD
Display type LED backlit
Response time 7 ms
Brightness 250 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.292 mm
Interfaces HDMI™ , DisplayPort , VGA
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 21 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A+ (A++ - E)
Width 45.42 cm
Height 34.59 cm
T 24.26 cm
Weight 3.7 kg
Range of uses Office , Home

Technical data

Product type LCD
Screen size diagonal (inches) 19.5 inch
Display (cm) 49.5 cm
Resolution (max.) 1440 x 900 p
Display resolution mode HD
Colour Black
Image format 16:10
Panel technology IPS LCD
Display type LED backlit
Response time 7 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors