Technical data
Product type | Mini PC |
---|---|
CPU series | Intel® Core™ i3 |
Processor/type | i3-6100T |
Processor generation | 6th Gen (Skylake) |
Processor cores (No.) | 2 x |
CPU speed | 3.2 GHz |
RAM | 8 GB |
RAM type | DDR4 RAM |
No. of memory slots | 1 |
RAM / Max. upgrade | 32 GB |
No. of graphics cards | 1 |
---|---|
Graphics card type | Intel HD Graphics |
Graphics card type | 530 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
Drive | w/o hard drive |
No. of DisplayPort | 2 x |
No. of Gigabit LANs | 1 x |
No. of USB 3.0 ports | 6 x |
Interfaces | USB , DisplayPort , LAN (10/100 Mbps) , Audio 2.0 (3.5 mm jack) |
Colour | Black |
Width | 179 mm |
Height | 35 mm |
Depth | 183 mm |
Weight | 1300 g |
Operating system (Version) | Windows® 10 Pro 64-Bit |
Product condition | Refurbished (very good) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Core™ i3 i3-6100T (2 x 3.2 GHz) CPU
- 256 GB SSD / 8 GB DDR4 RAM RAM
- Intel HD Graphics 530 graphics card
- Windows® 10 Pro 64-Bit
Delivery
- Refurbished PC
- Power cable
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PCs