Lenovo MIIX 320-10ICR 25.7 cm (10.1 inch) Windows® / 2-in-1 Intel® Atom® x5 Z8350 2 GB DDR3L RAM 32 GB eMMC WiFi Micro

  • Item no.: 2251762
  • Manufacturer no.: 30027839
  • EAN: 4061275114225

The Lenovo™ Miix 320 combines the best of both worlds. A fully functional notebook and tablet in a single, streamlined, portable unit. With detachable keyboard, 10 hours of battery life, fast processors and productivity tools, you can do all your tas…

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2251762
  • Manufacturer no.: 30027839
  • EAN: 4061275114225

The Lenovo™ Miix 320 combines the best of both worlds. A fully functional notebook and tablet in a single, streamlined, portable unit. With detachable keyboard, 10 hours of battery life, fast processors and productivity tools, you can do all your tas…

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display resolution 1920 x 1200 p
CPU Intel® Atom™ X5
CPU series Intel® Atom® x5
Processor/type Z8350
RAM
2 GB
RAM type DDR3L RAM
Memory clock speed 1600 MHz
No. of graphics cards 1
Memory capacity 32 GB
Storage media eMMC
Microphone Yes
Webcam Yes
Bluetooth 4.1
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of MiniHDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ USB 3.0 , USB 2.0 , microSD , Headphone/mic combo jack (3.5 mm)
Colour Pure white
Width 249 mm
Height 178 mm
Depth 17.5 mm
Weight 1020 g
Battery / technology LI-Polymer 33 Wh
Operating time (max.) 10 h
Software included Office Mobile
Product type Windows® / 2-in-1
Operating system (Version) Microsoft Windows® 10 Home Entry

Technical data

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display resolution 1920 x 1200 p
CPU Intel® Atom™ X5
CPU series Intel® Atom® x5
Processor/type Z8350
RAM
2 GB
RAM type DDR3L RAM
Memory clock speed 1600 MHz
No. of graphics cards 1

Frequently bought together

Similar products

See and discover other items from category Windows® Tablets / 2-in-1 Tablet