Lenovo S30 Desktop PC Refurbished (good) Intel® Xeon E5-1620 240 GB SSD Nvidia Quadro K2000 Windows® 10 Pro 64-Bit

  • Item no.: 2250578
  • Manufacturer no.: USED-Kosatec-113734
  • EAN: 5711603025516

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2250578
  • Manufacturer no.: USED-Kosatec-113734
  • EAN: 5711603025516

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Warranty: 24 months
  • Manufacturer: Lenovo
Product type Desktop PC
CPU series Intel® Xeon
Processor/type E5-1620
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 10 MB
RAM type DDR3 RAM
Graphics card type Nvidia Quadro
Graphics card type K2000
Graphics memory 2 GB
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
Drive w/o hard drive
No. of DisplayPort 2 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of USB 2.0 ports 10 x
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , Audio 5.1 (3.5 mm jack) , DVI , DisplayPort
Colour Black
Operating system (Version) Windows® 10 Pro 64-Bit
Product condition Refurbished (good)

Technical data

Product type Desktop PC
CPU series Intel® Xeon
Processor/type E5-1620
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 10 MB
RAM type DDR3 RAM
Graphics card type Nvidia Quadro
Graphics card type K2000

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs