
Lenovo Tab M10 Android
Highlights & Details
- Display: 25.7 cm 10.1 inch (1920 x 1200 Pixel) Full HD Multi-touch
- CPU: Qualcomm® Snapdragon Snapdragon 450 (8 x 1.8 GHz)
- RAM: 2 GB LPDDR3 RAM
- Memory size: 32 GB eMMC microSD card
- OS: Android™ 9.0
Technical specifications
- Product type
Android
- Model
Tab M10
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Display properties
Multi-touch
- Display resolution
1920 x 1200 Pixel
- Display resolution mode
Full HD
- Display format
16:9
- CPU
Qualcomm Snapdragon 450 (8C, 8x A53 @1.8GHz)
- CPU series
Qualcomm® Snapdragon
- Processor/type
Snapdragon 450
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
2 GB
- RAM type
LPDDR3 RAM
- Memory capacity
32 GB
- Storage media
eMMC
- Memory card slots
microSD card
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 9.0
- Mobile internet
WiFi
- Bluetooth
4.2
- No. of USB 3.0 ports
1 x
- Interfaces
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
microSD
Micro USB
Audio stereo (3.5 mm jack)
- Factory colour
Black
- Width
242 mm
- Height
8.45 mm
- Depth
169.2 mm
- Weight
480
- Rechargeable battery technology
Li-ion
- Battery capacity
7000 mAh
- Operating time (max.)
9 h
- Screen size diagonal (inches)
10 inch
- CPU clock rate
8 x 1.8 GHz
n.rel.
- Display
25.7 cm (10.1 inch)
Documents & Downloads
Datasheet
Datasheet 2282661 Lenovo Tab M10 WiFi 32 GB Black Android 25.7 cm (10.1 inch) 1.8 GHz Qualcomm® Snapdragon Android™ 9.0 1920 x 1200 Pixel
User & Safety Instructions
User & Safety Instructions 2282661 Lenovo Tab M10 WiFi 32 GB Black Android 25.7 cm (10.1 inch) 1.8 GHz Qualcomm® Snapdragon Android™ 9.0 1920 x 1200 Pixel
Description
This text is machine translated.
Features
- 2GB
- 32GB
- 10.1 FHD Multitouch Screen
- Android
- Graphics: Integrated Qualcomm Adreno 506 GPU
- Chipset: Qualcomm SoC Platform
- G-sensor.








