Lenovo Think Centre M93p Tiny Mini PC, Desktop PC Refurbished (good) Intel® Core™ i5-4570T 8 GB 128 GB SSD Intel HD Gr

  • Item no.: 2250581
  • Manufacturer no.: USED-Kosatec-113928
  • EAN: 4064161041186

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2250581
  • Manufacturer no.: USED-Kosatec-113928
  • EAN: 4064161041186

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Warranty: 24 months
  • Manufacturer: Lenovo
Product type Mini PC
CPU series Intel® Core™
Processor/type i5-4570T
Processor cores (No.) 2 x
CPU speed 2.9 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
Graphics card type 4600
SSD size (total) 128 GB
SSD 1 type SSD
SSD 128 GB
Drive w/o hard drive
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of USB 3.1 (1st gen) 5 x
No. of VGA ports 1 x
Interfaces LAN (10/100/1000 Mbps) , USB 3.0 , DisplayPort , VGA , Audio 5.1 (3.5 mm jack)
Colour Black
Operating system (Version) Windows® 10 Pro 64-Bit
Product condition
Refurbished (good)

Technical data

Product type Mini PC
CPU series Intel® Core™
Processor/type i5-4570T
Processor cores (No.) 2 x
CPU speed 2.9 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs