Technical data
Type | ThinkPad L14 |
---|---|
Display (cm) | 35.6 cm |
Screen size diagonal (inches) | 14 inch |
Display resolution mode | Full HD |
Display properties | In-plane switching |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU series | AMD Ryzen™ 5 |
Processor/type | 4500U |
Processor cores (No.) | 6 x |
CPU speed | 2.3 GHz |
---|---|
Turbo frequency (max.) | 4 GHz |
CPU cache | 8 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 3200 MHz |
No. of memory slots | 2 |
RAM / Max. upgrade | 64 GB |
Graphics card type | AMD Radeon |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 PCIe NVMe 3.0 x4 |
SSD size (total) | 256 GB |
Built-in speakers | Yes |
Fingerprint | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.1 |
Mobile internet | LTE/4G |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Headphone/mic combo jack (3.5 mm) , Bluetooth , USB 3.2 (Gen 1) , USB 3.2 (Gen 2) , USB-C™ , LAN (10/100/1000 Mbps) , HDMI™ |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.0 ports | 2 x |
No. of Gigabit LANs | 1 x |
Supported memory cards | microSD |
Colour | Black |
Width | 33.1 cm |
Height | 2.04 cm |
Depth | 23.5 cm |
Weight | 1.61 kg |
Battery / technology | Lithium-ion battery 45 Wh |
Operating time (max.) | 14.36 h |
Operating system (Version) | Windows® 10 Pro |
Product type | Laptop |
Lenovo ThinkPad L14 Laptop
Highlights & Details
- Display: 35.6 cm (14 inch) In-plane switching Full HD 1920 x 1080 p
- CPU: AMD Ryzen™ 5 4500U (6 x 2.3 GHz)
- RAM: 8 GB DDR4 RAM 3200 MHz
- Memory size: 256 GB SSD
- Graphics card :AMD Radeon
- Operating system: Windows® 10 Pro
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops