Lenovo ThinkPad T440 i5-4200U (2x1,6) Laptop Refurbished (very good) 35.6 cm (14.0 inch) Intel Core i5 i5-4200U 4 GB 500

  • Item no.: 2251456
  • Manufacturer no.: USED-Kosatec-114325
  • EAN: 2050006490501

Lenovo ThinkPad T440 i5-4200U (2x1,6) Laptop 35.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2251456
  • Manufacturer no.: USED-Kosatec-114325
  • EAN: 2050006490501

Lenovo ThinkPad T440 i5-4200U (2x1,6) Laptop 35.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution 1366 x 768 p
CPU Intel® Core™ i5-4200U processor (3MB cache, up to 2.60GHz)
CPU series Intel Core i5
Processor/type i5-4200U
Processor generation 4th Gen (Haswell)
Processor cores (No.) 2 x
CPU speed 1.6 GHz
Turbo frequency (max.) 2.6 GHz
CPU cache 3 MB
RAM
4 GB
RAM type DDR3 RAM
No. of memory slots 2
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 4400
Hard drive capacity (total) 500 GB
Hard drive 1 type SSHD
Hard drive 500 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 4.0
Mobile internet WiFi
Fingerprint No
No. of Gigabit LANs 1 x
No. of MiniDPs 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces Bluetooth , Card reader , Headphone/mic combo jack (3.5 mm) , Mini DisplayPort , RJ45 , USB3.1 (Gen 1) , Wi-Fi
Colour Black
Width 339 mm
Height 21 mm
T 232.5 mm
Weight 1.8 kg
Product type Laptop
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution 1366 x 768 p
CPU Intel® Core™ i5-4200U processor (3MB cache, up to 2.60GHz)
CPU series Intel Core i5
Processor/type i5-4200U
Processor generation 4th Gen (Haswell)
Processor cores (No.) 2 x
CPU speed 1.6 GHz
Turbo frequency (max.) 2.6 GHz

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops