
Lenovo ThinkPad X1 active noise cancelling headphones
Highlights & Details
- Connection type: Bluetooth 5.0; USB digital audio
- Controls: Power on/off; multifunction button; microphone mute on/off; volume up/down; ANC level 1/level 2/off
- Playing time: 14 hours
- Incl. Compact carrying case; USB-A-to-USB-C-cable
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Headphone features
Volume control
Microphone mute
- Transfer type
Bluetooth® (1075101)
- functions
Microphone noise cancelling
- Impedance
32 Ω
- Sound pressure
-26 dB
- Factory colour
Black
Iron grey
- Weight
214 g
- Bluetooth
5.0
- Sensitivity (microphone)
-26 dB
- Frequency range (microphone)
50 - 8000 Hz
- Cable length
1.3 m
- Suitable for
PC
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Bluetooth
Yes
- Battery capacity
600 mAh
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2251651 Lenovo ThinkPad X1 Over-ear headset Bluetooth® (1075101) Black, Iron grey Microphone noise cancelling Volume control, Mi
User & Safety Instructions
User & Safety Instructions 2251651 Lenovo ThinkPad X1 Over-ear headset Bluetooth® (1075101) Black, Iron grey Microphone noise cancelling Volume control, Mi
Description
This text is machine translated.
Scope of delivery
- Compact carrying case
- USB-C™-USB-A CHARGING CABLE
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones







