Notebook with docking; external DVD drive
Highlights & Details
- Display: 31.8 cm 12.5 inch HD Matt, Anti-glare 1366 x 768 p
- CPU: Intel® Core™ i5 i5-6300U 6th Gen (Skylake) (2 x 2.4 GHz)
- RAM: 8 GB DDR4 RAM 2133 MHz
- Memory: 256 GB SSD
- Graphics card: Intel HD Graphics 520
- Operating system: Windows® 10 Pro
Delivery
- Lenovo ThinkPad UltraSlim USB DVD burner
- Lenovo ProDock 40A1
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Laptops