Lenovo ThinkVision T24m LCD 60.5 cm (23.8 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 6 ms USB, HDMI™, DisplayPort IP
this an historic product which is not available, thus not updated anymore
- Warranty: 24 months
- Manufacturer: Lenovo
this an historic product which is not available, thus not updated anymore
- Warranty: 24 months
- Manufacturer: Lenovo
Technical data
Dim | (W x H x D) 54.02 x 37.34 x 26.175 cm |
---|---|
Display (cm) | 60.5 cm |
Colour | Black |
Contrast ratio | 1000 : 1 |
Depth | 26.175 cm |
Height | 37.34 cm |
Width | 54.02 cm |
Screen size diagonal (inches) | 23.8 inch |
Display type | LED backlit |
Image format | 16:9 |
Resolution (max.) | 1920 x 1080 p |
---|---|
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of USB ports | 5 x |
Range of uses | Office , Home |
Display resolution mode | Full HD |
Energy efficiency rating | A+ (A+++ - D) |
Interfaces | USB , HDMI™ , DisplayPort |
Panel technology | IPS LCD |
Dot pitch | 0.276 mm |
Power consumption (standby) | 0.5 W |
Power consumption (ON) | 110 W |
Brightness | 250 cd/m² |
Response time | 6 ms |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 178 ° |
Wall mounting option | 100 x 100 mm VESA standard |
Weight | 5.6 kg |
Product type | LCD |
Documents & Downloads
Lenovo ThinkVision T24m LCD
this an historic product which is not available, thus not updated anymore
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p
- Response time: 6 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: USB, HDMI™, DisplayPort
Delivery
- Connection cable
- Quick guide.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category