Lenovo V145 39.6 cm (15.6 inch) Laptop AMD A4 A4-9125 8 GB 512 GB SSD AMD Radeon R3 Windows® 10 Home 64-Bit Black

  • Item no.: 2203403
  • Manufacturer no.: CTO 38476
  • EAN: 4049998654204

Better performance for businessGet to know the 38.1 cm (15") notebook V145, which makes your everyday business even better. Increase productivity and efficiency with the robust AMD processor and graphics card, secure your data with professional encry…

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2203403
  • Manufacturer no.: CTO 38476
  • EAN: 4049998654204

Better performance for businessGet to know the 38.1 cm (15") notebook V145, which makes your everyday business even better. Increase productivity and efficiency with the robust AMD processor and graphics card, secure your data with professional encry…

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD A4-9125
CPU series AMD A4
Processor/type A4-9125
Processor cores (No.) 2 x
CPU speed 2.30 GHz
Turbo frequency (max.) 2.6 GHz
RAM
8 GB
RAM type DDR4-SDRAM
Graphics card type AMD Radeon
Graphics card type R3
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection SATA (150 MB/s)
Drive DVD burner
Built-in speakers Yes
Webcam Yes
Bluetooth 4.1
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ, Windows®
No. of HDMI ports 1 x
Interfaces HDMI™ , USB 3.0 , Headphone/mic combo jack (3.5 mm) , Card reader , Wi-Fi , Bluetooth , LAN (10/100/1000 Mbps)
Supported memory cards SD , MMC , SDHC , SDXC
Colour Black
Width 375 mm
Height 2.3 mm
Depth 253 mm
Weight 2.1 kg
Battery / technology Lithium ions;
Operating time (max.) 5 h
Software included BullGuard Internet Security 1 year 3 free device license
Product type Laptop
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD A4-9125
CPU series AMD A4
Processor/type A4-9125
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Laptops