Lenovo V15-IIL Laptop
Highlights & Details
- Display: 39.6 cm (15.6 inch) LED backlit, Anti-glare Full-HD+ 1920 x 1080 p
- CPU: Intel® Core™ i5 I5-1035G1 10th Gen (Ice Lake) (4 x 1 GHz)
- RAM: 8 GB DDR4-SDRAM 2666 MHz
- Memory size: 512 GB SSD
- Graphics card :Intel UHD Graphics
- Operating system: FreeDOS
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops