No. of leads 2 x
Cross section (each core) 2.50 mm²
Cross section 2 x 2.50 mm²
Features Flexible , Flat , Twin cable
Width 7.6 mm
Height 3.8 mm
Colour Transparent , Red
Content 100 m
Packaged Yes
Sold per metre No
Halogen-free No
Shielded No
Manufacturer part # 349502
Core layout Copper wire, blank
Type 349502
Product type Speaker cable

Technical data

No. of leads 2 x
Cross section (each core) 2.50 mm²
Cross section 2 x 2.50 mm²
Features Flexible , Flat , Twin cable
Width 7.6 mm
Height 3.8 mm
Colour Transparent , Red
Content 100 m
Packaged Yes
Sold per metre No

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)