No. of leads 2 x
Cross section (each core) 6 mm²
Cross section 2 x 6 mm²
Features Flexible , Flat , Twin cable
Width 11.5 mm
Height 5.6 mm
Colour Transparent , Red
Content Sold per metre
Packaged No
Sold per metre Yes
Halogen-free No
Shielded No
Manufacturer part # 349506
Core layout Copper wire, blank
Type CME 220
Outside diameter 5 x 6 x 11 mm
Cross section 2 x 6 mm²
Product type Speaker cable

Technical data

No. of leads 2 x
Cross section (each core) 6 mm²
Cross section 2 x 6 mm²
Features Flexible , Flat , Twin cable
Width 11.5 mm
Height 5.6 mm
Colour Transparent , Red
Content Sold per metre
Packaged No
Sold per metre Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)