LG Electronics 24BK450H LED 60.5 cm (23.8 inch) EEC A (A++ - E) 1920 x 1080 p Full HD 5 ms HDMI™, VGA, Audio stereo (3.5

  • Item no.: 1795613
  • Manufacturer no.: 24BK450H-B
  • EAN: 8806098068876

True-to-life colorsThe LG monitor offers thanks to quick-response and high resolution IPS panel exceptionally high color fidelity with a few deviations in color temperature. This produces a color impression of the original image.Color CalibrationThe …

  • Item no.: 1795613
  • Manufacturer no.: 24BK450H-B
  • EAN: 8806098068876

True-to-life colorsThe LG monitor offers thanks to quick-response and high resolution IPS panel exceptionally high color fidelity with a few deviations in color temperature. This produces a color impression of the original image.Color CalibrationThe …

Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology AH-IPS LED
Display type Colour TFT/LCD
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 5000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.274 mm
Interfaces HDMI™ , VGA , Audio stereo (3.5 mm jack)
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 21 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A (A++ - E)
Width 646 mm
Height 416 mm
Depth 156 mm
Weight 4.1 kg
Dim (W x H x D) 646 x 416 x 156 mm
Range of uses Office , Home
Features Full HD , Height adjustable
Wall mounting option 75 x 75mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology AH-IPS LED
Display type Colour TFT/LCD
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors