LG Electronics 27GL63T-B LCD 68.6 cm (27 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 5 ms DisplayPort, HDMI™, Headphon
With the UltraGear™ 27GL63T, LG presents a new Full HD IPS monitor with pro-gaming qualities. With G-Sync compatibility, AMD FreeSync and up to 144 Hz frame rate, plus 1ms Motion Blur Reduction response time, supported with the mode for near-latency …
- Warranty: 24 months
- Manufacturer: LG Electronics
With the UltraGear™ 27GL63T, LG presents a new Full HD IPS monitor with pro-gaming qualities. With G-Sync compatibility, AMD FreeSync and up to 144 Hz frame rate, plus 1ms Motion Blur Reduction response time, supported with the mode for near-latency …
- Warranty: 24 months
- Manufacturer: LG Electronics
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Matt black |
Image format | 16:9 |
Panel technology | IPS LCD |
Display type | LED backlit |
Response time | 5 ms |
Brightness | 400 cd/m² |
---|---|
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.311 mm |
Interfaces | DisplayPort , HDMI™ , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
Power consumption (ON) | 38 W |
Power consumption (standby) | 0.3 W |
Power consumption (off) | 0.3 W |
Energy efficiency rating | A (A+++ - D) |
Annual energy consumption | 37 kWh/year |
Width | 615.1 mm |
Height | 575.2 mm |
Depth | 274.4 mm |
Weight | 6.4 kg |
Dim | (W x H x D) 615.1 x 575.2 x 274.4 mm |
Screen resolution | Full HD (1920 x 1080 pixel) |
Documents & Downloads
LG UltraGear™ Gaming Monitor
With the UltraGear™ 27GL63T, LG presents a new Full HD IPS monitor with pro-gaming qualities. With G-Sync compatibility, AMD FreeSync and up to 144 Hz frame rate, plus 1ms Motion Blur Reduction response time, supported with the mode for near-latency free gaming, or Black Stabilizer, it raises its game to a higher level.
This text is machine translated.
Highlights & Details
- 68.58 cm (27") IPS UltraGear™ Gaming monitor in almost frameless design
- Ultra fast Full HD IPS panel large 99% sRGB color space, HDR 10 for PC, shortest response time of only 1 ms (GTG) and up to zu144 Hz frame rate
- Gaming features such as G-Sync compatibility, AMD FreeSync, Black Stabilizer and different game modes guarantee gaming fun without image rippers or jerks
- Lowest latency through Dynamic Action Sync (the mode) for real-time commands without signal delay
- Onscreen control Operation via mouse, My Display Presets for program-dependant picture presets including 4 Screen Split (division of the screen in up to four parts ranges under Windows/Mac)
- Different picture modes for different applications such as user, photo, gaming, reading mode, cinema, photo, etc.
- Connection options with HDMI and DisplayPort 1.4 (with HDCP2.2) and headphone output
- Flicker Safe Backlight technology ensures maximum eye protection without flickering
- Smart Energy Saving function reduces the power consumption by up to 30% without loss of performance
- Ergonomic pedestal with height adjustment, tilting and pivot function
- One-Click pedestal for a simple installation without any tools
- Prepared for swivel arms and wall mounts according to VESA FDMI™
Facts
- 110 mm height adjusting
- 144 Hz picture repetition frequency.
- 1 ms Motion Blur Reduction
- 2 x HDMI
- 4-screen split
- 99% sRGB color space
- Black stabilizer
- The Mode (Dynamic Action Sync)
- Display can be rotated by 90°
- Display port 1.2
- EXT. Power supply
- Crosshair
- Flicker Safe Backlight Technology
- Format changeover
- Game mode
- IPS panel
- Kensington lock prepared
- Headphone jack
- Mega contrast
- My Display Presets
- Onscreen control software
- Reader mode
- Smart Energy Saving
- Split screen software
- Power-saving LED backlight
Delivery
- DisplayPort cable
- User manual (in English) on CD
- Cable Clips & Fixings
- Short user guidelines
- Power cord
- Power supply unit
- Warranty: 24 months
- Manufacturer: LG Electronics
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors