LG Electronics 27MK600M-B LED 68.6 cm (27 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 5 ms HDMI™, VGA, Jack connector A
The new MK600 series from LG offers all the advantages of a modern monitor: Smart slim design with EdgeArc Line pedestal and three sides Borderless frame design enable more space on the desk. A Full HD AH-IPS panel with natural, brilliant colors, ric…
- Warranty: 24 months
- Manufacturer: LG Electronics
The new MK600 series from LG offers all the advantages of a modern monitor: Smart slim design with EdgeArc Line pedestal and three sides Borderless frame design enable more space on the desk. A Full HD AH-IPS panel with natural, brilliant colors, ric…
- Warranty: 24 months
- Manufacturer: LG Electronics
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 , 4:3 |
Panel technology | AH-IPS LED |
Display type | In-plane switching |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.311 mm |
Interfaces | HDMI™ , VGA , Jack connector |
No. of HDMI ports | 2 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 23 W |
Power consumption (standby) | 0.3 W |
Power consumption (off) | 0.3 W |
Energy efficiency rating | A+ (A++ - E) |
Annual energy consumption | 34 kWh/year |
Width | 611 mm |
Height | 454 mm |
Depth | 209 mm |
Dim | (W x H x D) 611 x 454 x 209 mm |
Range of uses | Office , Design , Home |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Full HD , Freesync |
Wall mounting option | 100 x 100 mm VESA standard |
LG Electronics 27MK600M-B LED
The new MK600 series from LG offers all the advantages of a modern monitor: Smart slim design with EdgeArc Line pedestal and three sides Borderless frame design enable more space on the desk. A Full HD AH-IPS panel with natural, brilliant colors, rich black and extremely high contrasts together with new software and gaming features make it a multi-talent in the home office. What more do you need.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A+ (A++ - E)
- Interfaces: HDMI™, VGA, Jack connector
- Full HD, Freesync
Facts
- More space on the desk through EdgeArc Line pedestal and three sides Borderless frame design
- Full HD AH-IPS panel with factory color calibration, large 93% sRGB color space, consistent colors and sharp contrasts
- Gaming features like FreeSync, Black Stabilizer, Crosshair and the Mode support while playing
- Onscreen control via mouse makes the operation child's play
- Picture modes for adjusting the picture to different applications like text, photo, cinema, game and user
- Reader mode for optimum eye protection and eye comfort while reading texts through paper-like optimized picture settings
- Flicker Save Backlight technology ensures maximum eye protection without flickering
- Versatile connection possibilities like 2 x HDMI (with HDCP), VGA input for analogueue devices and headphone output 3.5 mm
- Smart Energy Saving reduces energy consumption without loss of performance
- Display type: TFT-LCD active matrix with white LED backlight
- Pixel configuration: RGB strips
- Wide-angle technology: Ah-IPS (Advanced High Performance in Plane Switching)
- Surface coating: hard coating (3H) anti-glare
- Backlight: white LED
- Native resolution: Full HD 1920 x 1080 pixels
- 16.7 million colour display
- Brightness: (CD/m²) type. 250 cd/m²
- Contrast ratio: DFC Mega
- Contrast ratio (static) 1000:1
- Horizontal viewing angle 178 °
- Vertical viewing angle 178 °
- Response time: 5 ms
- Horizontal frequency range 30 - 83 kHz
- Vertical frequency range: 56–75 Hz
- MultiScan Support: Yes; FreeSync from 50 Hz to 75 Hz
- Synchronization: Composite, digital, separate H/V (5 Vpp)
- Format switching from 4:3 to 16:9
- Mega contrast
- Reader mode
- Crosshair
- Flicker Safe Backlight Technology
- Cable Clips & Fixings
- Automatic image adjustment
- Detachable base
- Smart Energy Saving
- Onscreen control software
- Kensington lock prepared
- 2 HDMI connections
Delivery
- VGA cable
- HDMI cable 1.8 m
- Power supply unit
- Power cord
- Short user guidelines
- User manual (in English) on CD
- Driver - CD.
- Warranty: 24 months
- Manufacturer: LG Electronics
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors