LG Electronics 32MP58HQ-P LCD 80 cm (31.5 inch) EEC A (A+ - F) 1920 x 1080 p Full HD 5 ms Headphone input, VGA, HDMI™ I

  • Item no.: 2159068
  • Manufacturer no.: 32MP58HQ-P.AEU
  • EAN: 8806087605150

LG Electronics 32MP58HQ-P LCD Black

  • Item no.: 2159068
  • Manufacturer no.: 32MP58HQ-P.AEU
  • EAN: 8806087605150

LG Electronics 32MP58HQ-P LCD Black

Product type LCD
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type In-plane switching
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 1200 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.364 mm
Interfaces Headphone input , VGA , HDMI™
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 36 W
Power consumption (standby) 0.3 W
Power consumption (off) 0.3 W
Energy efficiency rating
A (A+ - F)
Annual energy consumption
52 kWh/year
Width 726.6 mm
Height 430.1 mm
T 94.1 mm
Range of uses Office , Home
Screen resolution Full HD (1920 x 1080 pixel)
Wall mounting option Yes

Technical data

Product type LCD
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type In-plane switching
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors