
LG Electronics 65UQ80009LB.AEUD LED TV 164 cm 65 inch EEC F (A - G) DVB-C, DVB-S2, DVB-T2, UHD, Smart TV, Wi-Fi, CI+
LG Electronics UHD TV 65UQ80009LB (65" / 164 cm)
Highlights & Details
- Screen size diagonal: 164 cm (65 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-C (cable), DVB-S2, DVB-T2 (aerial)
- Energy efficiency rating (calc): F (A - G)
- Recording function: via USB
Technical specifications
- Features
Recording mode
CI+
Smart TV
Ultra HD
- Product type
LED TV
- Screen size diagonal (inches)
65 inch
- Reception
DVB-C (cable)
DVB-S2
DVB-T2 (aerial)
- Display size
61 inch - 75 inch
- Network/internet function
Apps
Bluetooth®
DLNA
Hbb TV
LAN
Miracast
Screen Mirroring
Smart TV
Web Browser
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
1 x
- Interfaces
HDMI™
USB
Gigabit LAN (1 Gbps)
Digital audio out (optical)
CI+ slot
- Audio power (max.)
20 W
- Recording function
via USB
- Image format
16:9
- Display technology
LED
300 x 300 mm
- Wall mounting option
Yes
- Width
1454 mm
- Height
906 mm
- Depth
269 mm
- Height (without base)
838 mm
- Device depth (without stand)
57.7 mm
- Weight
21.8 kg
- Weight, information
with base
- Power supply (details)
100 - 240 V
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 1454 x 906 x 269 mm
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
165.1 cm
- Screen size diagonal (cm)
164 cm
- Screen size diagonal (inches)
65 inch
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2574012 LG Electronics 65UQ80009LB.AEUD LED TV 164 cm 65 inch EEC F (A - G) DVB-C, DVB-S2, DVB-T2, UHD, Smart TV, Wi-Fi, CI+
Warranty Terms
Warranty Terms 2574012 LG Electronics 65UQ80009LB.AEUD LED TV 164 cm 65 inch EEC F (A - G) DVB-C, DVB-S2, DVB-T2, UHD, Smart TV, Wi-Fi, CI+
Description
This text is machine translated.
Features
- UltraHD 4K with 3840 x 2160 pixels
- 50/60 Hz
- α5 Gen5 AI Processor 4K
- Active HDR with HDR10 Pro and HLG
- No.
Scope of delivery
- Remote control (batteries included)
- User manual.













