LG Electronics LK72 Audio system AUX, Bluetooth, SD, USB, Wall mount brackets 2 x 20 W Black, Red

  • Item no.: 1954274
  • Manufacturer no.: LK72B.EWEULLK
  • EAN: 8806098400577

The LK72B is a mini hi-fi system with 40 watt, 2.1 channel stereo, as well as USB connection and an SD card slot.

This text is machine translated.

  • Item no.: 1954274
  • Manufacturer no.: LK72B.EWEULLK
  • EAN: 8806098400577

The LK72B is a mini hi-fi system with 40 watt, 2.1 channel stereo, as well as USB connection and an SD card slot.

This text is machine translated.

Functions AUX , Bluetooth , SD , USB
Interfaces (input) Audio stereo (3.5 mm jack) , SD , USB
Features Wall mount brackets
Playback of MP3
Colour Black , Red
Weight 2.4 kg
Player dims (L x H x D) 196 x 239 x 205 mm
Free-standing speaker dims (W x H x D) 109 x 140 x 100 mm
Output rating 2 x 20 W
Product type Audio system

Technical data

Functions AUX , Bluetooth , SD , USB
Interfaces (input) Audio stereo (3.5 mm jack) , SD , USB
Features Wall mount brackets
Playback of MP3
Colour Black , Red
Weight 2.4 kg
Player dims (L x H x D) 196 x 239 x 205 mm
Free-standing speaker dims (W x H x D) 109 x 140 x 100 mm
Output rating 2 x 20 W
Product type Audio system

Frequently bought together

Similar products

See and discover other items from category Stereo Systems