LG Electronics OLED55A29LA.AEUD OLED TV 139 cm 55 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, PVR ready, Smart TV, UH
4K OLED panel for perfect black, perfect viewing angle, almost infinite contrast and a billion colors reproduced faithfully
This text is machine translated.
4K OLED panel for perfect black, perfect viewing angle, almost infinite contrast and a billion colors reproduced faithfully
This text is machine translated.
LG Electronics OLED TV OLED55A29LA (55" / 139 cm)
4K OLED panel for perfect black, perfect viewing angle, almost infinite contrast and a billion colors reproduced faithfully
This text is machine translated.
Highlights & Details
- Screen size diagonal: 139 cm (55 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-C (cable), DVB-S2, DVB-T2 (aerial)
- Energy efficiency rating (calc): F (A - G)
- Recording function: via USB
Facts
- UltraHD 4K with 3840 x 2160 pixels
- 50/60 Hz
- α7 Gen5 AI Processor 4K
- Cinema HDR with Dolby vision IQ, HDR10 Pro and HLG
- AI Picture Pro
Delivery
- Remote control (batteries included)
- User manual.
Comments
HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to changeCustomer reviews
Similar products
See and discover other items from category TVs