LG Electronics SL10 Soundbar Black Dolby Atmos, High-res audio, incl. cordless subwoofer, Voice-controlled, USB

  • Item no.: 1954265
  • Manufacturer no.: SL10YG.DDEULLK
  • EAN: 8806098405749

LG Electronics SL10YG.DDEULLK Soundbar 1 pc(s)

  • Item no.: 1954265
  • Manufacturer no.: SL10YG.DDEULLK
  • EAN: 8806098405749

LG Electronics SL10YG.DDEULLK Soundbar 1 pc(s)

Features Dolby Atmos , High-res audio , incl. cordless subwoofer , Voice-controlled , USB
Max. audio capacity 570 W
No. of HDMI ouptuts 1 x
No. of HDMI inputs 2 x
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (output) HDMI™
Interfaces (input) HDMI™ , Digital audio (optical) , USB
Colour Black
Width 144 mm
Height 63 mm
T 146 mm
Weight 7.5 kg
Content 1 pc(s)
Product type Soundbar

Technical data

Features Dolby Atmos , High-res audio , incl. cordless subwoofer , Voice-controlled , USB
Max. audio capacity 570 W
No. of HDMI ouptuts 1 x
No. of HDMI inputs 2 x
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (output) HDMI™
Interfaces (input) HDMI™ , Digital audio (optical) , USB
Colour Black
Width 144 mm

Frequently bought together

Similar products

See and discover other items from category Soundbars