LG Electronics SL6 Soundbar Black Bluetooth, w/o subwoofer

  • Item no.: 1954268
  • Manufacturer no.: SL6YF.DEUSLLK
  • EAN: 8806098405657

LG Electronics SL6YF.DEUSLLK Soundbar 1 pc(s)

  • Item no.: 1954268
  • Manufacturer no.: SL6YF.DEUSLLK
  • EAN: 8806098405657

LG Electronics SL6YF.DEUSLLK Soundbar 1 pc(s)

Features Bluetooth , w/o subwoofer
Max. audio capacity 420 W
No. of HDMI ouptuts 1 x
No. of HDMI inputs 1 x
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (output) HDMI™
Interfaces (input) HDMI™ , USB , Digital audio (optical)
Colour Black
Width 1060 mm
Height 57 mm
T 85 mm
Weight 3.5 kg
Content 1 pc(s)
Product type Soundbar

Technical data

Features Bluetooth , w/o subwoofer
Max. audio capacity 420 W
No. of HDMI ouptuts 1 x
No. of HDMI inputs 1 x
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (output) HDMI™
Interfaces (input) HDMI™ , USB , Digital audio (optical)
Colour Black
Width 1060 mm

Frequently bought together

Similar products

See and discover other items from category Soundbars