LG Electronics SL9 Soundbar Black Bluetooth, Dolby Atmos, incl. cordless subwoofer, Voice-controlled, USB, Wi-Fi

  • Item no.: 1954266
  • Manufacturer no.: SL9YG.DDEULLK
  • EAN: 8806098405756

LG Electronics SL9YG.DDEULLK Soundbar 1 pc(s)

  • Item no.: 1954266
  • Manufacturer no.: SL9YG.DDEULLK
  • EAN: 8806098405756

LG Electronics SL9YG.DDEULLK Soundbar 1 pc(s)

Features Bluetooth , Dolby Atmos , incl. cordless subwoofer , Voice-controlled , USB , Wi-Fi
Max. audio capacity 500 W
No. of HDMI ouptuts 1 x
No. of HDMI inputs 1 x
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (output) HDMI™
Interfaces (input) HDMI™ , Digital audio (optical) , USB
Colour Black
Width 1220 mm
Height 57 mm
T 145 mm
Weight 6.3 kg
Content 1 pc(s)
Product type Soundbar

Technical data

Features Bluetooth , Dolby Atmos , incl. cordless subwoofer , Voice-controlled , USB , Wi-Fi
Max. audio capacity 500 W
No. of HDMI ouptuts 1 x
No. of HDMI inputs 1 x
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (output) HDMI™
Interfaces (input) HDMI™ , Digital audio (optical) , USB
Colour Black
Width 1220 mm

Frequently bought together

Similar products

See and discover other items from category Soundbars