LGA0307-033 Inductor Axial lead 0.33 µH 0.48 Ω 370 mA 1 pc(s)

  • Item no.: 1405942
  • Manufacturer no.: 1405942
  • EAN: 2050003715508

INDUCTORS LGA0307 98022D2

  • Warranty: 24 months
  • Item no.: 1405942
  • Manufacturer no.: 1405942
  • EAN: 2050003715508

INDUCTORS LGA0307 98022D2

  • Warranty: 24 months
Type Axial lead
Inductance (L) 0.33 µH
Resonance 150 MHz
Sample rate 25.2 MHz
Tolerance ± 20 %
Resistance 0.48 Ω
Nominal voltage 250 V
Nominal current 370 mA
Length 60 mm
(Ø) 3 mm
Min. temperature -20 °C
Max. temperature +100 °C
Content 1 pc(s)
Type LGA0307-033
RoHS-compliant Yes
Product type Inductor

Technical data

Type Axial lead
Inductance (L) 0.33 µH
Resonance 150 MHz
Sample rate 25.2 MHz
Tolerance ± 20 %
Resistance 0.48 Ω
Nominal voltage 250 V
Nominal current 370 mA
Length 60 mm
(Ø) 3 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes