LGA0307-068 Inductor Axial lead 0.68 µH 0.67 Ω 310 mA 1 pc(s)

  • Item no.: 1405986
  • Manufacturer no.: 1405986
  • EAN: 2050003715942

INDUCTORS LGA0307 98022D6

  • Warranty: 24 months
  • Item no.: 1405986
  • Manufacturer no.: 1405986
  • EAN: 2050003715942

INDUCTORS LGA0307 98022D6

  • Warranty: 24 months
Type Axial lead
Inductance (L) 0.68 µH
Resonance 150 MHz
Sample rate 25.2 MHz
Tolerance ± 20 %
Resistance 0.67 Ω
Nominal voltage 250 V
Nominal current 310 mA
Length 60 mm
(Ø) 3 mm
Min. temperature -20 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (Ø x L) 3 mm x 60 mm
Type LGA0307-068
RoHS-compliant Yes
Product type Inductor

Technical data

Type Axial lead
Inductance (L) 0.68 µH
Resonance 150 MHz
Sample rate 25.2 MHz
Tolerance ± 20 %
Resistance 0.67 Ω
Nominal voltage 250 V
Nominal current 310 mA
Length 60 mm
(Ø) 3 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes