Lightwave Lighting starter kit L212EU Stainless steel Apple HomeKit, Alexa, Google Home, IFTTT
Everything you need for your smart home adventure.The Lightwave starter kit includes a smart-series dimmer and a Link Plus hub. Create schedules and timers and control your lights from outside. Create Google Home routines for scene lighting via voice…
- Warranty: 24 months
- Manufacturer: Lightwave
Everything you need for your smart home adventure.The Lightwave starter kit includes a smart-series dimmer and a Link Plus hub. Create schedules and timers and control your lights from outside. Create Google Home routines for scene lighting via voice…
- Warranty: 24 months
- Manufacturer: Lightwave
Technical data
- Dim. Link (W x H x D) 110 x 115 x 35 mm
Cloud integration | Apple HomeKit , Alexa , Google Home , IFTTT |
---|---|
Transfer Standard (Smart Home) | Bluetooth |
Used at | Indoors |
Power supply (LOV) | mains-powered |
Operating voltage | 230 V |
Data transfer (Smart Home) | Wireless |
Frequency | 2.4 GHz |
Mounting type | Flush mount |
Colour | Stainless steel |
Width | 69 mm |
Height | 69 mm |
---|---|
Depth | 30 mm |
Dim | (W x H x D) 69 x 69 x 30 mm |
Signal flow direction | Unidirectional (uni) |
Energy efficiency rating | Doesn't apply |
Hub | Required, included |
Product type | Lighting starter kit |
Lightwave Lighting Starter Kit (Smart Series EU) Stainless Steel
Everything you need for your smart home adventure.
The Lightwave starter kit includes a smart-series dimmer and a Link Plus hub. Create schedules and timers and control your lights from outside. Create Google Home routines for scene lighting via voice control. The starter kit is easy to install and does not require extra cables. Discover the potential of your home with Lightwave. Your home. Smarter.
This text is machine translated.
Highlights & Details
- Smart lights for home.
Delivery
- Lightwave Link Plus
- Ethernet cable
- Power supply unit
- Intelligent dimmer (1-way) stainless steel
- 10 mm spacer for flush-mounted socket
- 2 x fixing screws
- User manual.
- Warranty: 24 months
- Manufacturer: Lightwave
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Apple HomeKit