Lightwave Lighting starter kit L212EUWH White Apple HomeKit, Alexa, Google Home, IFTTT

  • Item no.: 2195566
  • Manufacturer no.: L212EUWH
  • EAN: 5060252202732

Smart lights for home.Everything you need for your smart home adventure.The Lightwave starter kit includes a smart-series dimmer and a Link Plus hub. Create schedules and timers and control your lights from outside. Create Google Home routines for sc…

  • Item no.: 2195566
  • Manufacturer no.: L212EUWH
  • EAN: 5060252202732

Smart lights for home.Everything you need for your smart home adventure.The Lightwave starter kit includes a smart-series dimmer and a Link Plus hub. Create schedules and timers and control your lights from outside. Create Google Home routines for sc…

  • Dim. Link (W x H x D) 110 x 115 x 35 mm
Cloud integration
Apple HomeKit , Alexa , Google Home , IFTTT
Transfer Standard (Smart Home) Bluetooth
Used at Indoors
Power supply (LOV) mains-powered
Operating voltage 230 V
Data transfer (Smart Home) Wireless
Frequency 2.4 GHz
Mounting type Flush mount
Colour White
Width 69 mm
Height 69 mm
Depth 30 mm
Signal flow direction Unidirectional (uni)
Energy efficiency rating
Doesn't apply
Hub Required, included
Product type Lighting starter kit

Technical data

  • Dim. Link (W x H x D) 110 x 115 x 35 mm
Cloud integration
Apple HomeKit , Alexa , Google Home , IFTTT
Transfer Standard (Smart Home) Bluetooth
Used at Indoors
Power supply (LOV) mains-powered
Operating voltage 230 V
Data transfer (Smart Home) Wireless
Frequency 2.4 GHz
Mounting type Flush mount
Colour White
Width 69 mm

Frequently bought together

Similar products

See and discover other items from category Apple HomeKit