LINDY 31562 VGA Cable [1x VGA plug - 5x BNC plug] Black 1.80 m
Lindy 1.8m VGA cable. Cable length: 1.8 m, connection 1: VGA (D-Sub), connection 2:5 x BNC
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Lindy 1.8m VGA cable. Cable length: 1.8 m, connection 1: VGA (D-Sub), connection 2:5 x BNC
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | VGA |
---|---|
No. of A connectors | 1 x |
Type A | VGA plug |
No. of B connections | 5 x |
Type B | BNC plug |
Cable length | 1.80 m |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
Type | Cable |
Type | Round |
---|---|
Cable type | WQXGA |
Core material | Copper |
Product type | TV/monitor Cable |
Lindy Video Cable-HD-15 (M) - BNC (M)
Lindy 1.8m VGA cable. Cable length: 1.8 m, connection 1: VGA (D-Sub), connection 2:5 x BNC
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters