LINDY Lindy Network switch 8 ports 10 MBit/s
The Lindy iPower Switch Classic 8 offers a power management solution that is connected to an existing network infrastructure to enable convenient power management that can be controlled via the network. System administrators can control the power sup…
The Lindy iPower Switch Classic 8 offers a power management solution that is connected to an existing network infrastructure to enable convenient power management that can be controlled via the network. System administrators can control the power sup…
Lindy 32657 iPower Switch Classic 8
The Lindy iPower Switch Classic 8 offers a power management solution that is connected to an existing network infrastructure to enable convenient power management that can be controlled via the network. System administrators can control the power supply of several servers, workstations, hubs, routers, etc. and thereby perform reboot as well as on and off functions via an easy-to-use browser interface or via software.Each output has its own status LED. The display directly shows the current IP address of the device. Power consumption charts are available for a day, month, or user-defined period.Please note:SSL is not supported.This product does not come with a power cord.
This text is machine translated.
Highlights & Details
- Remote management switch for up to 8 computers or other devicesControl via easy-to-use browser interface or via softwareBuilt-in web server, supports real-time monitoring for the power consumption of the devices connected via the iPower SwitchAudio alarm when the set power consumption value is exceeded
Facts
- Input voltage 110 - 240 V.
- Switching capacity (per port): Max. 2400W (240V 10A)
- Switching capacity (total): Max. 3120 W (240 V 16 A)
- Nominal input voltage 47 - 63 Hz continuously variable
- Current range: 0 A ~ 20 A (True RMS)
- Current supported: 0 A ~ 20 A: +/- 2 % (+/- 0.1 A)
- Current meter: 3-digit
- LED display: 1 x yellow LED, 1 x red LED
- Network connection: RJ45 10 MBit/s Ethernet port
- Housing material: Metal
Delivery
- IPower Switch Classic 8
- Rack mounting bracket with screws
- Lindy Quick Installation Guide
Comments
Customer reviews
Similar products
See and discover other items from category Network Switches