LINDY 35627 Audio/phono Cable [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm] 0.12 m Black

  • Item no.: 1916763
  • Manufacturer no.: 35627
  • EAN: 4002888356275

Lindy 35627. Product Color: black, connection 1: 3.5mm, connection 2: 2 x 3.5mm. Cable length 0.12 m.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916763
  • Manufacturer no.: 35627
  • EAN: 4002888356275

Lindy 35627. Product Color: black, connection 1: 3.5mm, connection 2: 2 x 3.5mm. Cable length 0.12 m.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 2 x
Type B Jack socket 3.5 mm
Cable length 0.12 m
Colour Black
Cable use Audio/phono
Type Cable
Product type Audio/phono Cable

Technical data

No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 2 x
Type B Jack socket 3.5 mm
Cable length 0.12 m
Colour Black
Cable use Audio/phono
Type Cable
Product type Audio/phono Cable

Frequently bought together

Similar products

See and discover other items from category Audio Cables