LINDY 35652 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 2.00 m Black
Premium cable with gold-plated plugs. 3.5mm jack plug to 3.5mm jack socket transmits audio signals in stereo format suitable for all devices with 3.5 mm jack plug/socket PVC cable with shielded wires for left and right stereo channel cable cross-sect…
- Warranty: 24 months
- Manufacturer: LINDY
Premium cable with gold-plated plugs. 3.5mm jack plug to 3.5mm jack socket transmits audio signals in stereo format suitable for all devices with 3.5 mm jack plug/socket PVC cable with shielded wires for left and right stereo channel cable cross-sect…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 1 x |
Type B | Jack socket 3.5 mm |
Cable length | 2.00 m |
Colour | Black |
Cable use | Audio/phono |
Type | Cable extension |
Product type | Audio/phono Cable extension |
Documents & Downloads
Lindy Premium audio extension cable, 3.5 mm stereo jack plug/socket, 2 m
Premium cable with gold-plated plugs. 3.5mm jack plug to 3.5mm jack socket transmits audio signals in stereo format suitable for all devices with 3.5 mm jack plug/socket PVC cable with shielded wires for left and right stereo channel cable cross-section: 2 x AWG 28 / 2 x 0.080 mm²Farbe: Black length: 2 m
This text is machine translated.
Highlights & Details
- Premium audio cable with gold-plated plugs - ideal for existing connections to e.g. headphones, smartphones or tablets to expand
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables